S2CEB 2 Core, 0.22 mm² CSA Screened
- RS Stock No.:
- 267-6663
- Mfr. Part No.:
- DUAL22HQ
- Brand:
- S2CEB
Subtotal (1 reel of 100 metres)*
$600.82
(exc. GST)
$660.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $600.82 | $6.008 |
*price indicative
- RS Stock No.:
- 267-6663
- Mfr. Part No.:
- DUAL22HQ
- Brand:
- S2CEB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | S2CEB | |
| Product Type | Audio Cable | |
| Number of Cores | 2 | |
| Cross Sectional Area | 0.22mm² | |
| Screened/Unscreened | Screened | |
| Select all | ||
|---|---|---|
Brand S2CEB | ||
Product Type Audio Cable | ||
Number of Cores 2 | ||
Cross Sectional Area 0.22mm² | ||
Screened/Unscreened Screened | ||
The S2Ceb-Groupe Cae asymmetric audio cable has perfect sound quality at playback, absolute reliability of transmission and black PVC outer jacket.
Conductor insulation cellular PE
Colour coding of conductors red or white
Shielding bare copper spiral shielding
Related links
- S2Ceb-Groupe Cae MPAP Series 4 Core 8 mm OD Black
- S2Ceb-Groupe Cae MPAP Series 8 Core 9.5 mm OD Black
- S2Ceb-Groupe CaeMICRO Series 2 Core Microphone Cable 6.2mm od Black
- S2Ceb-Groupe Cae 4 Core Audio Cable 6.8mm od Black
- S2Ceb-Groupe Cae JA Series Grey
- S2Ceb-Groupe Cae JA Series Black
- Tasker 2 Core 9.1 mm OD Blue
- Kabeltronik MIK-D Series 2 Core 5.5 mm OD Black
