S2Ceb-Groupe Cae MPAI Series 24 Core Screened, 15.2 mm OD, 25 m, Black

Unavailable
RS will no longer stock this product.
RS Stock No.:
372-9748
Mfr. Part No.:
40304089
Brand:
S2Ceb-Groupe Cae
Find similar products by selecting one or more attributes.
Select all

Brand

S2Ceb-Groupe Cae

Product Type

Audio Cable

Number of Cores

24

Screened/Unscreened

Screened

Outside Diameter

15.2mm

Cable Length

25m

Fire Behaviour

Flame Retardant

Conductor Type

Stranded

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Standards/Approvals

Euroclass Eca

Jacket Colour

Black

Number of Strands

7

Size of Strands

200μm

Core Strands

7 x 200 μm

Jacket Material

PVC

Voltage

250V

Series

MPAI

Conductor Material

Bare Copper

COO (Country of Origin):
IT

Shielded audio multi-pair cables for MPAI fixed applications


These cables consist of pairs that are shielded and individually insulated.

Each twisted pair is numbered (black marking on grey sheath) and features an earth drain for quick and easy wiring.

They are extremely solid and can withstand being pulled along cable ducts.

Double shielding stiffens the cables and makes them ideal for use in fixed applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy