S2CEB Micro Series 2 Core Screened, 6.35 mm OD, 100 m, Black
- RS Stock No.:
- 372-9625
- Mfr. Part No.:
- VIPER
- Brand:
- S2CEB
Subtotal (1 reel of 100 metres)*
$249.09
(exc. GST)
$274.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $249.09 | $2.491 |
*price indicative
- RS Stock No.:
- 372-9625
- Mfr. Part No.:
- VIPER
- Brand:
- S2CEB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | S2CEB | |
| Product Type | Audio Cable | |
| Number of Cores | 2 | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 6.35mm | |
| Cable Length | 100m | |
| Fire Behaviour | Flame Retardant | |
| Minimum Operating Temperature | -20°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Jacket Colour | Black | |
| Jacket Material | Polyethylene | |
| Voltage | 75V ac, 75V ac | |
| Series | Micro | |
| Size of Strands | 100μm | |
| Conductor Material | Bare Copper | |
| Core Strands | 28 x 100 μm | |
| Number of Strands | 28 | |
| Select all | ||
|---|---|---|
Brand S2CEB | ||
Product Type Audio Cable | ||
Number of Cores 2 | ||
Screened/Unscreened Screened | ||
Outside Diameter 6.35mm | ||
Cable Length 100m | ||
Fire Behaviour Flame Retardant | ||
Minimum Operating Temperature -20°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Jacket Colour Black | ||
Jacket Material Polyethylene | ||
Voltage 75V ac, 75V ac | ||
Series Micro | ||
Size of Strands 100μm | ||
Conductor Material Bare Copper | ||
Core Strands 28 x 100 μm | ||
Number of Strands 28 | ||
- COO (Country of Origin):
- TR
VIPER professional microphone cable
This cable was designed to meet the daily demands of live and studio uses.
A special rubbery PVC ensures flexibility at extreme temperatures.
Its particular screening method (using tape) prevents any memory effect on the cable.
Related links
- S2Ceb-Groupe Cae Micro Series 2 Core Screened 100 m, Black
- S2Ceb-Groupe Cae MPAP Series 4 Core 8 mm OD Black
- S2Ceb-Groupe Cae MPAP Series 8 Core 9.5 mm OD Black
- S2Ceb-Groupe Cae MPAI Series 16 Core Screened 10 m, Black
- S2Ceb-Groupe Cae MPAI Series 8 Core Screened 25 m, Black
- S2Ceb-Groupe Cae MPAI Series 24 Core Screened 25 m, Black
- S2Ceb-Groupe Cae MPAI Series 32 Core Screened 10 m, Black
- S2Ceb-Groupe Cae 2 Core, 0.22 mm² CSA Screened
