Tasker 2 Core, 0.22 mm² CSA Screened, 9.1 mm OD, 100 m, Blue

Subtotal (1 reel of 100 metres)*

$578.00

(exc. GST)

$636.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
100 +$5.78$578.00

*price indicative

RS Stock No.:
288-3919
Distrelec Article No.:
300-69-700
Mfr. Part No.:
TSK 1042
Brand:
Tasker
Find similar products by selecting one or more attributes.
Select all

Brand

Tasker

Product Type

Audio Cable

Number of Cores

2

Cross Sectional Area

0.22mm²

Screened/Unscreened

Screened

Outside Diameter

9.1mm

Cable Length

100m

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Jacket Colour

Blue

Voltage

49V

Jacket Material

PVC

COO (Country of Origin):
IT
The professional flat audio cable is designed to provide high-quality audio transmission. With features such as a soft flame-retardant PVC sheath, OFC red copper shielding, and compact XLPE cores insulation, this cable ensures optimal performance in audio applications.

Soft flame-retardant PVC sheath for added safety

OFC red copper shielding with tinned copper drain wire for effective signal transmission

Compact XLPE cores insulation for durability and longevity

High-quality OFC red copper conductor for reliable audio performance

Conductor resistance of 90 Ohms/km for efficient signal transmission

Max rated voltage of 49 V for secure operation

Operative temperature range of -20/+70°C for versatility in different environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy