Tasker 4 Core, 0.13 mm² CSA Screened, 5.2 mm OD, 50 m, Black
- RS Stock No.:
- 288-3921
- Distrelec Article No.:
- 300-69-705
- Mfr. Part No.:
- TSK 1160
- Brand:
- Tasker
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-3921
- Distrelec Article No.:
- 300-69-705
- Mfr. Part No.:
- TSK 1160
- Brand:
- Tasker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tasker | |
| Product Type | Audio Cable | |
| Number of Cores | 4 | |
| Cross Sectional Area | 0.13mm² | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 5.2mm | |
| Cable Length | 50m | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand Tasker | ||
Product Type Audio Cable | ||
Number of Cores 4 | ||
Cross Sectional Area 0.13mm² | ||
Screened/Unscreened Screened | ||
Outside Diameter 5.2mm | ||
Cable Length 50m | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Voltage 30V | ||
- COO (Country of Origin):
- IT
The U.S.B. 2.0 cable is a high-quality product designed for USB applications. With a flame-retardant PVC sheath, aluminum/mylar tape shielding, and stranded OFC tinned copper conductors, this cable ensures reliable data transmission for various devices.
Flame-retardant PVC sheath for safety and durability
90% coverage tinned copper braid shield for enhanced signal protection
Aluminum/mylar tape shielding provides additional protection against interference
Stranded OFC tinned copper conductors for reliable data transmission
Twisted pair design for improved signal quality
Related links
- Tasker 4 Core Black
- Tasker 4 Core 5.2 mm OD, Black
- Kabeltronik DIGIONE Series 2 Core 5.2 mm OD Black
- Van Damme Green Series 4 Core 9.2 mm OD Black
- Kabeltronik MIK-D Series 2 Core 5.5 mm OD Black
- Van Damme Green Series 8 Core 12.2 mm OD Black
- Van Damme Van Damme Digitour Series 2 Core 7.7 mm OD Black
- Van Damme Blue Series 4 Core 2.7 mm OD Blue
