Kabeltronik 4 Core Speaker Cable, 2.5 mm² CSA Unscreened, 100m, Black
- RS Stock No.:
- 284-4754
- Distrelec Article No.:
- 301-25-935
- Mfr. Part No.:
- L-RP 4X2.50 MM²
- Brand:
- Kabeltronik
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
$946.94
(exc. GST)
$1,041.63
(inc. GST)
- RS Stock No.:
- 284-4754
- Distrelec Article No.:
- 301-25-935
- Mfr. Part No.:
- L-RP 4X2.50 MM²
- Brand:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Audio Cable Type | Speaker Cable | |
| Number of Cores | 4 | |
| Cross Sectional Area | 2.5 mm² | |
| Screened/Unscreened | Unscreened | |
| Insulation Material | PVC | |
| Length | 100m | |
| Sheath Colour | Black | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Audio Cable Type Speaker Cable | ||
Number of Cores 4 | ||
Cross Sectional Area 2.5 mm² | ||
Screened/Unscreened Unscreened | ||
Insulation Material PVC | ||
Length 100m | ||
Sheath Colour Black | ||
- COO (Country of Origin):
- DE
The high-quality speaker cable. This durable and flexible cable is designed for both mobile and fixed installations in stages, studios, and other venues. It provides excellent sound quality and is suitable for use in various audio systems including HiFi, PA, and studio setups. With its halogen-free and flame retardant properties, this speaker cable ensures safety in security-relevant buildings. It features a conductor made of fine-stranded copper wire for optimal conductivity and low resistance. The PVC jacket is black and matt, giving it a sleek and professional look. With a voltage rating of 500V and testing voltage of 2500V, this cable is built to handle high-power audio signals with ease.
Very flexible and durable speaker cable for mobile and fixed installations
Ideal for stages, studios, and other venues
Suitable for HiFi, PA, and studio audio systems
Halogen-free and flame retardant for safety in security-relevant buildings
Fine-stranded copper wire conductor for optimal conductivity
Low resistance for excellent sound quality
Black and matt PVC jacket for a sleek and professional look
High voltage and testing voltage ratings for handling high-power audio signals
Ideal for stages, studios, and other venues
Suitable for HiFi, PA, and studio audio systems
Halogen-free and flame retardant for safety in security-relevant buildings
Fine-stranded copper wire conductor for optimal conductivity
Low resistance for excellent sound quality
Black and matt PVC jacket for a sleek and professional look
High voltage and testing voltage ratings for handling high-power audio signals
Related links
- Kabeltronik 2 Core Speaker Cable 100m, Black
- Kabeltronik Multicore Cable 0.34 mm² Unscreened Black Polyurethane PUR Sheath, 22 AWG
- Cable Power 4 Core Speaker Cable 7.5mm od Pink
- Kabeltronik 2 Core Audio Cable 100m, Black
- Kabeltronik L RP Series 4 Core 7.5 mm OD Black
- RS PRO Control Cable 0.22 mm² 100m, Black PVC Sheath
- RS PRO Control Cable 0.22 mm² 100m, Black PVC Sheath
- RS PRO Multicore Data Cable 6 Cores Unscreened Black Sheath
