S2CEB FHP225INSTB2 Series 1 Unscreened, 200 m, Black
- RS Stock No.:
- 282-9600
- Mfr. Part No.:
- FHP225INSTB2
- Brand:
- S2CEB
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 282-9600
- Mfr. Part No.:
- FHP225INSTB2
- Brand:
- S2CEB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | S2CEB | |
| Number of Pairs | 1 | |
| Product Type | Speaker Cable | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 200m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, ECA | |
| Jacket Colour | Black | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Series | FHP225INSTB2 | |
| Select all | ||
|---|---|---|
Brand S2CEB | ||
Number of Pairs 1 | ||
Product Type Speaker Cable | ||
Screened/Unscreened Unscreened | ||
Cable Length 200m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, ECA | ||
Jacket Colour Black | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Series FHP225INSTB2 | ||
- COO (Country of Origin):
- CN
The CAE Groupe_100317 HP cable has 2 number of cores. It comes with PVC insulation material.
Speaker cable
Class 5 AME
Euroclass ECA approved
Related links
- S2Ceb-Groupe Cae FHP215INSTB2 Series 1 Unscreened Black
- S2Ceb-Groupe Cae Unscreened Black
- S2Ceb-Groupe Cae Audio Cable Red
- S2Ceb-Groupe Cae FHP Series Black
- S2Ceb-Groupe Cae Micro Series 2 Core Screened 100 m, Black
- S2Ceb-Groupe Cae Micro Series 2 Core Screened 100 m, Black
- S2Ceb-Groupe Cae MPAI Series 32 Core 17 mm OD Black
- S2Ceb-Groupe Cae MPAI Series 8 Core Screened 25 m, Black
