S2CEB Unscreened, 100 m, Black
- RS Stock No.:
- 267-6675
- Mfr. Part No.:
- FHP225FRNC
- Brand:
- S2CEB
Subtotal (1 reel of 100 metres)*
$631.66
(exc. GST)
$694.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $631.66 | $6.317 |
*price indicative
- RS Stock No.:
- 267-6675
- Mfr. Part No.:
- FHP225FRNC
- Brand:
- S2CEB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | S2CEB | |
| Product Type | Speaker Cable | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 100m | |
| Standards/Approvals | ECA | |
| Jacket Colour | Black | |
| Select all | ||
|---|---|---|
Brand S2CEB | ||
Product Type Speaker Cable | ||
Screened/Unscreened Unscreened | ||
Cable Length 100m | ||
Standards/Approvals ECA | ||
Jacket Colour Black | ||
The S2Ceb-Groupe Cae speaker cables has two conductors with FRNC jacket.
Voltage AC or DC 100 V
Test voltage 50 Hz - 1 min >2000 V eff
Related links
- S2Ceb-Groupe Cae FHP Series Black
- S2Ceb-Groupe Cae Audio Cable Red
- S2Ceb-Groupe Cae Micro Series 2 Core Screened 100 m, Black
- S2Ceb-Groupe Cae Micro Series 2 Core Screened 100 m, Black
- S2Ceb-Groupe Cae MPAP Series 8 Core 9.5 mm OD Black
- S2Ceb-Groupe Cae MPAP Series 4 Core 8 mm OD Black
- S2Ceb-Groupe Cae Cat 6 Cat6 Cat6 Cable Black, Shielded Polyvinyl Chloride Sheath
- S2Ceb-Groupe Cae FHP215INSTB2 Series 1 Unscreened Black
