Belden 4304ULW Series 6 Core, 18 AWG CSA Unscreened, 7.3 mm OD, 500 m, Grey
- RS Stock No.:
- 631-726
- Mfr. Part No.:
- 4304ULW.00500
- Brand:
- Belden
Subtotal (1 reel of 500 metres)*
$8,508.54
(exc. GST)
$9,359.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $8,508.54 | $17.017 |
*price indicative
- RS Stock No.:
- 631-726
- Mfr. Part No.:
- 4304ULW.00500
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Audio Cable | |
| Number of Cores | 6 | |
| Cross Sectional Area | 18 AWG | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 7.3mm | |
| Cable Length | 500m | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Minimum Operating Temperature | -20°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60332‑1‑2, IEC 61034‑2, RoHS 2, EN 50290‑2‑20, UKCA, IEC 60754‑1/‑2 | |
| Jacket Colour | Grey | |
| Conductor Material | Bare Copper | |
| Series | 4304ULW | |
| Voltage | 30V | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Audio Cable | ||
Number of Cores 6 | ||
Cross Sectional Area 18 AWG | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 7.3mm | ||
Cable Length 500m | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Minimum Operating Temperature -20°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60332‑1‑2, IEC 61034‑2, RoHS 2, EN 50290‑2‑20, UKCA, IEC 60754‑1/‑2 | ||
Jacket Colour Grey | ||
Conductor Material Bare Copper | ||
Series 4304ULW | ||
Voltage 30V | ||
Jacket Material Low Smoke Zero Halogen | ||
- COO (Country of Origin):
- NL
Belden 4304ULW Series Multi-Core Microphone & Instrument Cable, 500m Cable Length, 18AWG Cross Sectional Area - 4304ULW.00500
This multi-core microphone & instrument cable is designed to carry low-voltage audio signals in professional and industrial settings. It provides multiple conductors within a single grey sheath for streamlined installation in control rooms, stage rigs and equipment racks while meeting industry safety and material requirements.
Features & Benefits
• Six conductors enabling consolidated signal runs and reduced cabling
• 18AWG stranded cores offering flexible handling and reliable conductivity
• Bare copper 7-strand conductors for efficient low-voltage transmission
• LSZH outer material reducing toxic emissions and dense smoke
• Rated for 30V to suit typical microphone and instrument circuits
• Operates between -20°C and 70°C for varied environmental use
• 18AWG stranded cores offering flexible handling and reliable conductivity
• Bare copper 7-strand conductors for efficient low-voltage transmission
• LSZH outer material reducing toxic emissions and dense smoke
• Rated for 30V to suit typical microphone and instrument circuits
• Operates between -20°C and 70°C for varied environmental use
**Applications**
• Suitable for multi-mic stage wiring in theatres and venues
• Ideal for instrument connections in rehearsal studios
• Used with distributed audio systems in broadcast installations
• Can be used for signal runs inside automation control panels
• Used for temporary cabling on live events and touring rigs
• Ideal for instrument connections in rehearsal studios
• Used with distributed audio systems in broadcast installations
• Can be used for signal runs inside automation control panels
• Used for temporary cabling on live events and touring rigs
Is the cable screened for interference protection?
No, the construction is unscreened, relying on proper routing and system earthing to manage electromagnetic interference.
What safety standards does the sheath comply with for enclosed spaces?
The sheath meets low-smoke and halogen-free material standards and conforms to relevant tests for flame propagation and gas acidity to reduce hazard in confined areas.
How large is the overall cable in cross section relative to installation routes?
The cable has an outside diameter of 7.3mm, permitting use through standard conduit and cable trays where space is limited.
What approvals support use in regulated installations?
Approvals include RoHS and national conformity marking, alongside several IEC and EN test standards for fire behaviour and emissions.
Can it be ordered in extended lengths for long runs?
The product is supplied on a 500m reel to accommodate extended installations and minimise joins.
Related links
- Belden 4300ULW Series 2 Core 5.5 mm OD Grey
- Belden 4302ULW Series 4 Core 6.4 mm OD Grey
- Belden 4305ULW Series 7 Core 7.4 mm OD Grey
- Belden 4302UE Series 4 Core 4.7 mm OD Grey
- Belden 4300UE Series 2 Core 4 mm OD Grey
- Belden 4304FLW Series 6 Core 7.4 mm OD Grey
- Belden 4100UE Series 2 Core 5.55 mm OD Grey
- Belden 4500UE Series 2 Core 3.15 mm OD Grey
