Texas Instruments, 2-Channel Audio, 8-Pin, 0.75W SOIC
- RS Stock No.:
- 921-6976
- Mfr. Part No.:
- LM4865M/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 921-6976
- Mfr. Part No.:
- LM4865M/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Audio | |
| Product Type | Audio Amplifier | |
| Application | Speaker | |
| Output Power | 0.75W | |
| Mount Type | Surface | |
| Amplifier Class | Class A-B | |
| Number of Channels | 2 | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Width | 1.75mm | |
| Standards/Approvals | No | |
| Length | 5.8mm | |
| Series | LM4865 | |
| Height | 4.81mm | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Audio | ||
Product Type Audio Amplifier | ||
Application Speaker | ||
Output Power 0.75W | ||
Mount Type Surface | ||
Amplifier Class Class A-B | ||
Number of Channels 2 | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Width 1.75mm | ||
Standards/Approvals No | ||
Length 5.8mm | ||
Series LM4865 | ||
Height 4.81mm | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
Audio Power Amplifiers, Single, Texas Instruments
A range of single channel power amplifier ICs from Texas Instruments with power outputs from less than 1 watt to over 50 watts. These highly integrated devices incorporate many advanced features including thermal overload, short-circuit and safe operating area protection, muting facilities and wide operating voltage range.
Audio Amplifiers, Texas Instruments
Related links
- Texas Instruments 8-Pin, 0.75W SOIC LM4865M/NOPB
- Texas Instruments 8-Pin, 0.25W SOIC
- Texas Instruments 8-Pin, 1.1W MSOP
- Texas Instruments 8-Pin, 0.25W SOIC LM4880M/NOPB
- Texas Instruments 8-Pin, 1.1W MSOP LM4923MM/NOPB
- Texas Instruments 10-Pin, 7.5W TO-263
- Texas Instruments 15-Pin, 40W TO-220
- Texas Instruments 14-Pin, 1.3W HTSSOP LM48100QMHE/NOPB
