Texas Instruments, 2-Channel Audio Power Amplifier, 8-Pin, 0.25W SOIC LM4880M/NOPB

This image is representative of the product range

Get a bulk buy discount

Add 24 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$3.04

(exc. GST)

$3.34

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 42 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 23$3.04-
24 - 47$2.962%
48 +$2.933%

*price indicative

Packaging Options:
RS Stock No.:
534-3403
Mfr. Part No.:
LM4880M/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Audio Power Amplifier

Product Type

Audio Amplifier

Application

Speaker

Output Power

0.25W

Amplifier Class

Class A-B

Mount Type

Surface

Number of Channels

2

Package Type

SOIC

Pin Count

8

Minimum Operating Temperature

-40°C

Length

5.8mm

Series

LM4880

Height

1.75mm

Width

4.81mm

Standards/Approvals

No

Minimum Supply Voltage

3V

Maximum Supply Voltage

5V

Automotive Standard

No

Maximum Operating Temperature

85°C

Audio Power Amplifiers, Dual & Multiple, Texas Instruments


A range of highly integrated Class AB Audio Power Amplifier ICs from Texas Instruments with dual or multiple outputs suitable for stereo and multi-channel applications. The amplifiers range from low-power devices suitable for driving headphones to high-power types with outputs of up to 60W or more.

Audio Amplifiers, Texas Instruments


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy