DiodesZetex Audio, 8-Pin, 3W MSOP PAM8303DBSC
- RS Stock No.:
- 921-0776
- Mfr. Part No.:
- PAM8303DBSC
- Brand:
- DiodesZetex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$19.16
(exc. GST)
$21.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 620 | $0.958 | $19.16 |
| 640 - 1240 | $0.934 | $18.68 |
| 1260 + | $0.92 | $18.40 |
*price indicative
- RS Stock No.:
- 921-0776
- Mfr. Part No.:
- PAM8303DBSC
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Audio Amplifier | |
| Amplifier Type | Audio | |
| Output Power | 3W | |
| Application | Speaker | |
| Amplifier Class | Class D | |
| Mount Type | Surface | |
| Number of Channels | 1 | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Length | 2.9mm | |
| Series | PAM8303D | |
| Width | 4.7mm | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Minimum Supply Voltage | 2.8V | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Audio Amplifier | ||
Amplifier Type Audio | ||
Output Power 3W | ||
Application Speaker | ||
Amplifier Class Class D | ||
Mount Type Surface | ||
Number of Channels 1 | ||
Package Type MSOP | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Length 2.9mm | ||
Series PAM8303D | ||
Width 4.7mm | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Minimum Supply Voltage 2.8V | ||
Maximum Supply Voltage 5.5V | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Audio Power Amplifiers, Diodes Inc
Highly integrated multi-functional Audio Amplifier ICs from DiodesZetex, including Mono ans Stereo Class-D amplifiers and Stereo Headphone Amplifiers
Audio Amplifiers, Diodes Inc
Related links
- DiodesZetex Audio 3W MSOP
- DiodesZetex Operational Amplifier 3W MSOP
- DiodesZetex Operational Amplifier 3W MSOP PAM8303CBSC
- DiodesZetex Audio 2W MSOP
- DiodesZetex Audio, 8-Pin MSOP PAM8304ASR
- DiodesZetex Audio 2W MSOP PAM8302AASCR
- Texas Instruments Audio Power Amplifier 3W VSSOP LM4871MM/NOPB
- Texas Instruments Power Amplifier 3W SOIC LM4871M/NOPB
