DiodesZetex Audio, 8-Pin MSOP PAM8304ASR
- RS Stock No.:
- 165-8389
- Mfr. Part No.:
- PAM8304ASR
- Brand:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-8389
- Mfr. Part No.:
- PAM8304ASR
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Amplifier Type | Audio | |
| Pin Count | 8 | |
| Package Type | MSOP | |
| Amplifier Class | Class D | |
| Application | Speaker | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Product Type | Audio Amplifier | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Amplifier Type Audio | ||
Pin Count 8 | ||
Package Type MSOP | ||
Amplifier Class Class D | ||
Application Speaker | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Product Type Audio Amplifier | ||
- COO (Country of Origin):
- CN
Audio Power Amplifiers, Diodes Inc
Highly integrated multi-functional Audio Amplifier ICs from DiodesZetex, including Mono ans Stereo Class-D amplifiers and Stereo Headphone Amplifiers
Audio Amplifiers, Diodes Inc
Related links
- DiodesZetex Audio 2W MSOP
- DiodesZetex Audio 3W MSOP
- DiodesZetex Audio 3W MSOP PAM8303DBSC
- DiodesZetex Audio 2W MSOP PAM8302AASCR
- DiodesZetex Operational Amplifier 3W MSOP PAM8303CBSC
- STMicroelectronics Audio 1.2W MSOP
- STMicroelectronics Audio 1.2W MSOP TS4990IST
- Texas Instruments Audio 1.45W MSOP TPA2005D1DGN
