Texas Instruments Audio Power Amplifier, 7-Pin, 7W TO-263 LM4752TS/NOPB
- RS Stock No.:
- 534-3295
- Mfr. Part No.:
- LM4752TS/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 534-3295
- Mfr. Part No.:
- LM4752TS/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Audio Power Amplifier | |
| Product Type | Audio Amplifier | |
| Output Power | 7W | |
| Application | Speaker | |
| Mount Type | Surface | |
| Amplifier Class | Class A-B | |
| Package Type | TO-263 | |
| Pin Count | 7 | |
| Minimum Operating Temperature | -40°C | |
| GBP - Gain Bandwidth Product | 65kHz | |
| Height | 4.57mm | |
| Series | LM4752 | |
| Width | 8.64mm | |
| Standards/Approvals | No | |
| Length | 10.16mm | |
| Maximum Supply Voltage | 40V | |
| Minimum Supply Voltage | 12V | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Audio Power Amplifier | ||
Product Type Audio Amplifier | ||
Output Power 7W | ||
Application Speaker | ||
Mount Type Surface | ||
Amplifier Class Class A-B | ||
Package Type TO-263 | ||
Pin Count 7 | ||
Minimum Operating Temperature -40°C | ||
GBP - Gain Bandwidth Product 65kHz | ||
Height 4.57mm | ||
Series LM4752 | ||
Width 8.64mm | ||
Standards/Approvals No | ||
Length 10.16mm | ||
Maximum Supply Voltage 40V | ||
Minimum Supply Voltage 12V | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
Audio Power Amplifiers, Dual & Multiple, Texas Instruments
A range of highly integrated Class AB Audio Power Amplifier ICs from Texas Instruments with dual or multiple outputs suitable for stereo and multi-channel applications. The amplifiers range from low-power devices suitable for driving headphones to high-power types with outputs of up to 60W or more.
Audio Amplifiers, Texas Instruments
Related links
- Texas Instruments Audio Power Amplifier 7W TO-263
- Texas Instruments Audio Power Amplifier 500mW TO-263
- Texas Instruments Audio Power Amplifier 500mW TO-263 LME49600TS/NOPB
- Texas Instruments Audio Power Amplifier 5.5W MDIP
- Texas Instruments Audio Power Amplifier 7.5W SOIC
- Texas Instruments Audio Power Amplifier 20W TO-220
- Texas Instruments Audio Power Amplifier 68W MLPP
- Texas Instruments Audio Power Amplifier 1W SOIC
