Infineon, 2-Channel Class D, 40-Pin, 37W QFN MA2304DNSXUMA1
- RS Stock No.:
- 260-2678
- Mfr. Part No.:
- MA2304DNSXUMA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 260-2678
- Mfr. Part No.:
- MA2304DNSXUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Amplifier Type | Class D | |
| Product Type | Audio Amplifier IC | |
| Output Power | 37W | |
| Application | Laptop, Smart Speakers, Home Automation, Bluetooth Speaker | |
| Amplifier Class | Class D | |
| Mount Type | Surface | |
| Number of Channels | 2 | |
| Package Type | QFN | |
| Pin Count | 40 | |
| Minimum Operating Temperature | -25°C | |
| Length | 6mm | |
| Width | 6mm | |
| Height | 900μm | |
| Standards/Approvals | RoHS | |
| Series | MERUS | |
| Minimum Supply Voltage | 20V | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Amplifier Type Class D | ||
Product Type Audio Amplifier IC | ||
Output Power 37W | ||
Application Laptop, Smart Speakers, Home Automation, Bluetooth Speaker | ||
Amplifier Class Class D | ||
Mount Type Surface | ||
Number of Channels 2 | ||
Package Type QFN | ||
Pin Count 40 | ||
Minimum Operating Temperature -25°C | ||
Length 6mm | ||
Width 6mm | ||
Height 900μm | ||
Standards/Approvals RoHS | ||
Series MERUS | ||
Minimum Supply Voltage 20V | ||
Maximum Supply Voltage 5.5V | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
The Infineon audio amplifier IC provides a multilevel switching amplifier technology by enabling the unmatched power efficiency at both low and high output power. The multilevel switching also relaxes EMI and enables inductor‑less applications with lower cost and no compromise in audio performance or efficiency.
Inductor-less output filtering at full power range
Extremely low idle power enables prolonged battery life
Excellent EMI performance
Flexible output configuration
