Infineon, 2-Channel Class D, 64-Pin, 40W QFN MA12040PXUMA1
- RS Stock No.:
- 236-4403
- Mfr. Part No.:
- MA12040PXUMA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 236-4403
- Mfr. Part No.:
- MA12040PXUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Amplifier Type | Class D | |
| Product Type | Audio Amplifier IC | |
| Application | Home Sound System, Speaker, Television | |
| Output Power | 40W | |
| Amplifier Class | Class D | |
| Mount Type | Surface | |
| Number of Channels | 2 | |
| Package Type | QFN | |
| Pin Count | 64 | |
| Minimum Operating Temperature | -40°C | |
| Length | 9mm | |
| Width | 9mm | |
| Standards/Approvals | No | |
| Height | 900μm | |
| Series | MAX12040P | |
| Minimum Supply Voltage | 18V | |
| Maximum Supply Voltage | 18V | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Amplifier Type Class D | ||
Product Type Audio Amplifier IC | ||
Application Home Sound System, Speaker, Television | ||
Output Power 40W | ||
Amplifier Class Class D | ||
Mount Type Surface | ||
Number of Channels 2 | ||
Package Type QFN | ||
Pin Count 64 | ||
Minimum Operating Temperature -40°C | ||
Length 9mm | ||
Width 9mm | ||
Standards/Approvals No | ||
Height 900μm | ||
Series MAX12040P | ||
Minimum Supply Voltage 18V | ||
Maximum Supply Voltage 18V | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
The Infineon MA12040P fully integrated audio amplifier IC is a highly efficient, fully integrated audio power amplifier IC, based on multi-level switching technology. It supports a 4-18V supply voltage range, allowing it to be used in many different audio applications. Flexible Power Mode Profiles allow the user to utilize the multi-level switching technique for very low power loss or very high audio performance.
Volume control and limiter
Multi-level switching technology
High power efficiency
4th order feedback error control
Selectable gain
Heatsink free operation with EPAD-down package
