Nisshinbo Micro Devices, 4-Channel Audio, 14-Pin, 560mW SSOP-14
- RS Stock No.:
- 248-4294
- Mfr. Part No.:
- NJU72342V-TE2
- Brand:
- Nisshinbo Micro Devices
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 248-4294
- Mfr. Part No.:
- NJU72342V-TE2
- Brand:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Amplifier Type | Audio | |
| Product Type | Volume IC | |
| Output Power | 560mW | |
| Application | Audio | |
| Mount Type | Surface | |
| Number of Channels | 4 | |
| Package Type | SSOP-14 | |
| Pin Count | 14 | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Series | NJU72342 | |
| Minimum Supply Voltage | 15V | |
| Maximum Supply Voltage | 15V | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Amplifier Type Audio | ||
Product Type Volume IC | ||
Output Power 560mW | ||
Application Audio | ||
Mount Type Surface | ||
Number of Channels 4 | ||
Package Type SSOP-14 | ||
Pin Count 14 | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Series NJU72342 | ||
Minimum Supply Voltage 15V | ||
Maximum Supply Voltage 15V | ||
Automotive Standard No | ||
Maximum Operating Temperature 85°C | ||
The New Japan Radio is a 4 channels I2C electronic volume IC with external mute controls. It has many characteristics that are useful in audio application, such as low noise, low distortion and wide operating voltage range. All functions are controlled by I2C BUS interface.
Low Distortion
Low Noise
Operating Voltage is +4.5V to +14.5V
Related links
- Nisshinbo Micro Devices 14-Pin, 560mW SSOP-14 NJU72342V-TE2
- Nisshinbo Micro Devices 10 MHz, 7-Pin 18V SSOP-14
- NJM2060V-TE2 Nisshinbo Micro Devices 10 MHz, 7-Pin 18V SSOP-14
- Nisshinbo Micro Devices 14-Pin, 300mW SSOP
- Nisshinbo Micro Devices 4-Channel Comparator Open Collector O/P, 1.3 μs 36 V 36 V 14-Pin SSOP-14
- Nisshinbo Micro Devices 14-Pin, 300mW SSOP NJM2761V-TE1
- NJM2901V-TE1 Nisshinbo Micro Devices 4-Channel Comparator Open Collector O/P, 1.3 μs 36 V 36 V 14-Pin SSOP-14
- Nisshinbo Micro Devices Audio, 14-Pin SSOP NJU8752V-TE1
