NJM2060V-TE2 Nisshinbo Micro Devices, Operational Amplifier, 10 MHz, 7-Pin 18V SSOP-14

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$23.98

(exc. GST)

$26.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,975 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 5$4.796$23.98
10 - 95$4.554$22.77
100 - 245$4.338$21.69
250 - 495$4.116$20.58
500 +$3.906$19.53

*price indicative

Packaging Options:
RS Stock No.:
248-4241
Mfr. Part No.:
NJM2060V-TE2
Brand:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SSOP-14

Pin Count

7

GBP - Gain Bandwidth Product

10MHz

Maximum Supply Voltage

18V

Minimum Supply Voltage

18V

Vos - Input Offset Voltage

0.5 to 6 mV

Input Bias Current

40 to 500 nA

Slew Rate

4V/μs

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

75°C

Standards/Approvals

No

Series

NJM2060

Automotive Standard

No

Output Current

25mA

Input Offset Current

5 to 200 nA

The New Japan Radio integrated circuit is a high-gain, wide-bandwidth, quad operational amplifier capable of driving 20V peak-to-peak into 400Ω loads. It is providing the capability of wider bandwidth, and higher slew rate.

Bipolar Technology

High Output Current

Low Noise Voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy