Nisshinbo Micro Devices Audio, 14-Pin SSOP NJU8752V-TE1
- RS Stock No.:
- 740-5893
- Mfr. Part No.:
- NJU8752V-TE1
- Brand:
- Nisshinbo Micro Devices
This image is representative of the product range
Temporarily out of stock
- RS Stock No.:
- 740-5893
- Mfr. Part No.:
- NJU8752V-TE1
- Brand:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Amplifier Type | Audio | |
| Product Type | Audio Amplifier | |
| Application | Speaker | |
| Mount Type | Surface | |
| Amplifier Class | Class D | |
| Number of Channels | 1 | |
| Package Type | SSOP | |
| Pin Count | 14 | |
| Minimum Operating Temperature | -40°C | |
| Width | 4.4mm | |
| Length | 5mm | |
| Height | 1.14mm | |
| Standards/Approvals | No | |
| Series | NJM8752 | |
| Maximum Supply Voltage | 12V | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Amplifier Type Audio | ||
Product Type Audio Amplifier | ||
Application Speaker | ||
Mount Type Surface | ||
Amplifier Class Class D | ||
Number of Channels 1 | ||
Package Type SSOP | ||
Pin Count 14 | ||
Minimum Operating Temperature -40°C | ||
Width 4.4mm | ||
Length 5mm | ||
Height 1.14mm | ||
Standards/Approvals No | ||
Series NJM8752 | ||
Maximum Supply Voltage 12V | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Audio Power Amplifiers / Headphone Amplifiers, NJR
Audio Amplifiers, New Japan Radio (NJR)
- RS Stock No. 2449781
- Mfr. Part No. NJM2783V-TE1
Each (On a Reel of 2000)
$1.115
- RS Stock No. 2449782
- Mfr. Part No. NJM2783V-TE1
Each (In a Pack of 5)
$2.242
- RS Stock No. 2449821P
- Mfr. Part No. NJU72501MJE-TE2
Each (Supplied on a Reel)
$3.494
- RS Stock No. 7139708P
- Mfr. Part No. NJU7084R-TE1
Each (Supplied on a Reel)
$4.102
Related links
- Nisshinbo Micro Devices Audio 450mW SSOP NJM2783V-TE1
- Nisshinbo Micro Devices 14-Pin, 300mW SSOP NJM2761V-TE1
- Nisshinbo Micro Devices Microphone Amplifier, 14-Pin SSOP-14 NJM2783V-TE1
- Nisshinbo Micro Devices 14-Pin, 300mW SSOP
- Nisshinbo Micro Devices Audio Power Amplifier 250mW SSOP-8 NJM2113V-TE1
- Nisshinbo Micro Devices Microphone Amplifier, 14-Pin SSOP-14
- Nisshinbo Micro Devices Audio 0.25W VSP NJM2149R-TE1
- Nisshinbo Micro Devices 14-Pin, 560mW SSOP-14










