Texas Instruments Audio Power Amplifier, 24-Pin, 20W HTSSOP TPA3001D1PWP

This image is representative of the product range

Subtotal (1 tube of 60 units)*

$1,079.82

(exc. GST)

$1,187.82

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
60 +$17.997$1,079.82

*price indicative

RS Stock No.:
121-8578
Mfr. Part No.:
TPA3001D1PWP
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Audio Power Amplifier

Product Type

Audio Amplifier

Output Power

20W

Application

Speaker

Mount Type

Surface

Amplifier Class

Class D

Number of Channels

1

Package Type

HTSSOP

Pin Count

24

Minimum Operating Temperature

-40°C

Height

1.1mm

Width

4.4mm

Standards/Approvals

No

Series

TPA3001

Length

7.8mm

Maximum Supply Voltage

15V

Minimum Supply Voltage

9V

Automotive Standard

No

Maximum Operating Temperature

85°C

COO (Country of Origin):
US

Audio Power Amplifiers, Class-D, Texas Instruments


A range of highly integrated Class-D Audio Power Amplifier ICs from Texas Instruments providing high efficiency and Compact dimensions. The devices are suitable for a wide variety of uses including stereo audio equipment, automotive applications, television, PDA, computer and mobile applications.

Audio Amplifiers, Texas Instruments


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy