Portwest A689 Grey Fibreglass Protective Sleeve, 35 cm

Subtotal (1 unit)*

$10.99

(exc. GST)

$12.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 110 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10.99

*price indicative

RS Stock No.:
282-3187
Mfr. Part No.:
A689Y
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Protective Sleeve

Material

Fibreglass

Colour

Grey

Thumb Slot

Yes

Size

35 cm

EN 388 Abrasion

Yes

Resistance Features

Cut Resistant

EN 388 Blade

Yes

EN 388 Tear

Yes

Series

A689

EN 388 Puncture

Yes

Standards/Approvals

CE foodsafe, ANSI/ISEA 105:2016 CUT Level A4, CE certified, EN ISO 21420:2020, EN 407:2020 X1XXXX, EN 388:2016 + A1:2018 4X4XD

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy