Portwest Grey Fibreglass Protective Sleeve

Subtotal (1 unit)*

$10.47

(exc. GST)

$11.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 63 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10.47

*price indicative

RS Stock No.:
282-3185
Mfr. Part No.:
A689G
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Protective Sleeve

Material

Fibreglass

Colour

Grey

Cuff Type

Sleeves

Thumb Slot

No

EN 388 Abrasion

Yes

Resistance Features

Cut Resistant, Abrasion Resistant

EN 388 Blade

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

Standards/Approvals

CE, EN 388: 2016 + A1: 2018 4X4XD, EN ISO 21420: 2020, ANSI/ISEA 105: 2016 CUT Level A4

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy