Bag Portwest Black Tool Bag 780 mm 370mm 350 mm

Subtotal (1 unit)*

$316.03

(exc. GST)

$347.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$316.03

*price indicative

RS Stock No.:
719-437
Mfr. Part No.:
B951BKR
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Bag Type

Tool Bag

Product Type

Bag

Colour

Black

Height

350mm

Length

780mm

Width

370mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Portwest 100L Water-resistant Duffle Trolley Bag is designed to meet the demands of travellers seeking a Durable and weather-resistant solution for their gear. Crafted from robust 600-denier polyester ripstop fabric and enhanced with a TPU film laminate, this bag offers exceptional protection for clothing, tools, and personal items. Its spacious main compartment features a zippered U-shaped LID for easy access, complemented by a netted compartment for organised storage. Sturdy wheels and a telescoping handle ensure smooth transport, making it the Ideal companion for any journey.

Ripstop fabric guarantees durability and resistance to tearing

Sturdy inline wheel system enhances manoeuvrability

Telescopic handle allows for easy transport

Webbing loops provide options for attaching additional luggage

Detachable and adjustable ergonomic shoulder straps for comfortable carrying

Robust base panel offers added stability

Inner mesh compartment keeps items separated

Three sections divided with hook and loop strip dividers for organisation

ID card holder keeps identification visible

Dimensions of 78cm x 37cm x 35cm ensure ample storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy