RS PRO Yellow Reusable Kevlar Protective Sleeve

This image is representative of the product range

Subtotal (1 unit)*

$18.26

(exc. GST)

$20.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
  • Plus 4,642 unit(s) shipping from 30 November 2026
  • Plus 800 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$18.26

*price indicative

RS Stock No.:
253-5219
Mfr. Part No.:
LN641-14
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material

Kevlar

Product Type

Protective Sleeve

Reusable/Disposable

Reusable

Colour

Yellow

Cuff Type

Elasticated

Thumb Slot

Yes

EN 388 Abrasion

Yes

EN 388 Blade

Yes

Resistance Features

Cut Resistant

EN 388 Tear

Yes

Series

RS PRO

Standards/Approvals

EN388, EN407, CE

RoHS Status: Exempt

COO (Country of Origin):
BD

RS PRO Kevlar Arm Protectors


Introducing the range of RS PRO Kevlar Arm Protectors, a high-quality and high-strength solution for use in a variety of industries to protect the wearer’s forearms against cuts and abrasions. Made from flexible Kevlar for superior protection, this type of sleeve is perfect for those working with sharp objects and glass in a variety of industries, making these protective sleeves super versatile.

Features and Benefits:


  • These RS PRO Arm Protectors are the perfect solution for protection against cuts and abrasion and ideal for people who work with sharp objects like sheet metal and glass

  • The lightweight but close-fitting elasticated sleeve uses Kevlar yarn for superior protection and heat resistance of up to 100°C while still offer optimum comfort over extended periods of time, thanks to the soft fibres

  • The design includes a thumb slot that helps keep the sleeve secure and prevents it from riding up the arm, while critically, also increases protection to the palm area on the hand

  • The arm protectors are a cost-effective way of protecting wearers in a wide range of environments like manufacturing, assembly lines, construction, motor industries, and so much more

  • The cut and heat-resistant sleeve is machine washable for improved hygiene and re-useability

  • Applications:


    Arm protectors are a key piece of PPE in environments where protection against heat, cuts and abrasion is critical. They have two important functions; protecting the wearer from cuts and abrasions when working with objects that are sharp and can puncture through clothing but also offering a good level of heat resistance for those working in industries where heat is also present, for example, glass and sheet metal production. These types of arm protectors are super versatile but their primary function is to prevent the wearer from getting injured in industries like manufacturing, assembly lines, construction and vehicle production.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Each
    $12.47
    • RS Stock No. 2830957
    • Mfr. Part No. Y1AA0024
    Each
    $376.90
    • RS Stock No. 0468575
    • Mfr. Part No. E4760-004
    1 Pair
    $44.44
    Each
    $8.71

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy