ATG MaxiCut Ultra Blue Reusable Polyester Protective Sleeve, 10/XL
- RS Stock No.:
- 273-1512
- Mfr. Part No.:
- 89-8745-10
- Brand:
- ATG
This image is representative of the product range
Subtotal (1 pair)*
$42.92
(exc. GST)
$47.21
(inc. GST)
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | $42.92 |
*price indicative
- RS Stock No.:
- 273-1512
- Mfr. Part No.:
- 89-8745-10
- Brand:
- ATG
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATG | |
| Product Type | Protective Sleeve | |
| Material | Polyester | |
| Reusable/Disposable | Reusable | |
| Colour | Blue | |
| Cuff Type | Sleeves | |
| Size | 10/XL | |
| EN 388 Abrasion | 3 | |
| Resistance Features | Cut Resistant | |
| EN 388 Blade | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| Series | MaxiCut Ultra | |
| Standards/Approvals | EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand ATG | ||
Product Type Protective Sleeve | ||
Material Polyester | ||
Reusable/Disposable Reusable | ||
Colour Blue | ||
Cuff Type Sleeves | ||
Size 10/XL | ||
EN 388 Abrasion 3 | ||
Resistance Features Cut Resistant | ||
EN 388 Blade 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
Series MaxiCut Ultra | ||
Standards/Approvals EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Related links
- ATG MaxiCut Ultra Blue Reusable Nylon Spandex UHMWPE Arm Protector
- ATG MaxiCut Ultra (Sleeves) Blue Reusable Nylon Tungsten UHMWPE Protective Sleeve, 10
- ATG MaxiCut Ultra Black Polyester Tungsten Size 10, NBR Coating
- ATG Blue Reusable Polyester Protective Sleeve
- ATG MaxiCut Ultra Black Polyester Tungsten Size 8, NBR Coating
- ATG MaxiCut Ultra Black Polyester Tungsten Size 9, NBR Coating
- ATG MaxiCut Ultra Black Polyester Tungsten Size 11, NBR Coating
- Polyco Healthline HexArmor Black Reusable Super Fabric Arm Protector, XL
