Ansell HyFlex 11-251 White, Black Arm Protector
- RS Stock No.:
- 273-8348
- Mfr. Part No.:
- 11251160-W
- Brand:
- Ansell
Subtotal (1 unit)*
$14.45
(exc. GST)
$15.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 50 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.45 |
*price indicative
- RS Stock No.:
- 273-8348
- Mfr. Part No.:
- 11251160-W
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Arm Protector | |
| Colour | White, Black | |
| Cuff Type | Knit Wrist with Thumb slot | |
| Thumb Slot | Yes | |
| EN 388 Abrasion | Yes | |
| Resistance Features | Silicone Free, Cut Resistant | |
| EN 388 Blade | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Series | HyFlex 11-251 | |
| Standards/Approvals | EN ISO B, ANSI A3, FDA 21 CFR 177.1520, Oeko-Tex, FDA 21 CFR 177.2600 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Arm Protector | ||
Colour White, Black | ||
Cuff Type Knit Wrist with Thumb slot | ||
Thumb Slot Yes | ||
EN 388 Abrasion Yes | ||
Resistance Features Silicone Free, Cut Resistant | ||
EN 388 Blade Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Series HyFlex 11-251 | ||
Standards/Approvals EN ISO B, ANSI A3, FDA 21 CFR 177.1520, Oeko-Tex, FDA 21 CFR 177.2600 | ||
RoHS Status: Exempt
Ansell HyFlex® 11-251 Black protective sleeves with practical thumb slot, combining cut protection with peerless comfort
Heightened defenses: HyFlex® 11-251 protective sleeves are made with INTERCEPT™ Cut Resistance Technology to ensure ANSI/ISEA 105-2024 CUT A3 and EN ISO B standards.
Elevated comfort: A seamless HPPE yarn grants wearers a cool, breathable feel, while a thumb slot and bicep cuff hold them firmly in place
Reduced contaminant risks: They are silicone-free, averting the risk of contaminant transfer to metal before painting
Added practicality: The HyFlex® 11-251s over-edges may be red, black or light blue, for narrow, wide or extra-wide
Food handling compliance: HyFlex®11-251 sleeves adhere to FDA food handling regulations 21 CFR 177.1520 and 21 CFR 177.2600
Certified harm-free: They possess Oeko-Tex™ certification, certifying them free of substances harmful to human health
Sustainable design: HyFlex® 11-251 sustainable sleeves are designed with 32% recycled content* reducing our carbon footprint by 89g CO2eq/piece**
Recommended For
Press shop operations
Handling metal sheets & panels
Handling parts with sharp, rough edges
Handling structural and body components
Inspection, selecting, checking parts
Glass repair and replacement
Seizing structural and body parts
Body Surface checking, marking and touching up
Adjusting systems and screwing
Adjusting panels parts components
Related links
- Ansell 11-251 White Extra Wide, Wide
- Ansell Hyflex White 16 in
- Ansell HyFlex 11-290 Dark Blue Thermo Resistant Fibre Protective Sleeve, 18 in
- Ansell Hyflex Black 16 in
- Ansell HyFlex 70-114 Yellow Reusable Kevlar Arm Protector, One Size
- Ansell HyFlex 11-800 White Nylon Work Gloves Nitrile Foam Coating
- Ansell HyFlex 11-840 Grey Nylon Size 10, Nitrile Coating
- Ansell HyFlex 11-840 Grey Nylon Size 8, Nitrile Coating
