Ansell 55-301 Black Reusable Neoprene Arm Protector, 711mm Length, 9, 10

Unavailable
RS will no longer stock this product.
RS Stock No.:
273-8362
Mfr. Part No.:
55301090
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Material

Neoprene

Material Properties

Abrasion Resistant, Chemical Resistant

Reusable/Disposable

Reusable

Length

711mm

Colour

Black

Thumb Slot

No

Size

9, 10

EN388 Abrasion

2

EN388 Blade

1

EN388 Tear

0

EN388 Puncture

0

Range

55-301

Additional EN Standards

EN ISO 21420:2020

RoHS Status: Exempt

Ansell Arm Protector - 55301090


This arm protector is designed to provide essential protection in challenging industrial environments. Constructed from neoprene, it offers a robust barrier against various chemicals while ensuring comfort and flexibility. The reusable arm protection is tailored for users working with aggressive substances, making it an ideal choice for those in automation, electronics, and other mechanical industries.

Features & Benefits


• Chemical resistant arm guard providing safety from harmful substances
• Reusable design reduces waste and promotes environmental sustainability
• Abrasion resistant arm sleeve ensures durability in heavy-duty tasks
• Smooth external surface enhances ease of movement and flexibility
• EN388 certified arm protector for reliable mechanical safeguards
• Unlined construction minimises contamination risks during handling

Applications


• Suitable for environments handling aggressive chemicals
• Often employed in assembly lines requiring dexterous hand movement
• Can be used for maintenance and repair tasks in industrial settings
• Applicable in the electronics sector for safe handling of components
• Ideal for use in laboratories needing protective clothing for arms

How do I properly maintain the neoprene arm protector to ensure its longevity?


It is advisable to clean the arm protector with mild detergents and water after each use, ensuring it is completely dry before storing it in a cool, dark location. Avoid exposing the material to direct sunlight for prolonged periods to maintain its properties.

What specific types of chemicals can this arm protector withstand?


The neoprene material is designed to resist most acids, alcohols, oils, and lubricants, making it suitable for various chemical handling applications. However, users should always assess specific chemical compatibility before use.

Is this arm protector suitable for high-temperature environments?


The arm protector can withstand temperatures ranging from -30°C to 50°C, making it suitable for a range of industrial climates. It provides effective thermal protection while maintaining flexibility and usability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy