Sleeve Wristex 20cm Navy Blue Polycotton
- RS Stock No.:
- 272-6917
- Mfr. Part No.:
- TAGW17B
- Brand:
- Tornado
Available for back order.
Price (ex. GST) 1 Pair
$63.64
(exc. GST)
$70.00
(inc. GST)
Pair(s) | Per Pair |
---|---|
1 + | $63.64 |
- RS Stock No.:
- 272-6917
- Mfr. Part No.:
- TAGW17B
- Brand:
- Tornado
RoHS Status: Not Applicable
- COO (Country of Origin):
- LK
Related links
- Sleeve Maxicut Ultra Sleeve 40CM
- Sleeve TS1 Aramid Tornado 50cm Long Sing
- Sleeve Ansell Safe-Knit Guard Brown Weld
- Sleeve Kevlar Touchstone 55cm 22 Inch Wi
- Sleeve Bennetts Knitted Cut Level 5 (PAI
- Elka Gb Blue Reusable PVC Protective Sleeve, 410mm Length
- Pro-Val Lightouch Blue Disposable Forearm Sleeve for Chemical...
- Pro-Val Armgard Blue Disposable Polyethylene Forearm Sleeve for...