RS Better World

Esselte White A4 Archive Box H250 mm x W100mm x D350 mm

Subtotal (1 unit)*

$2.70

(exc. GST)

$2.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2.70

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
652-420
Mfr. Part No.:
623908
Brand:
Esselte
Find similar products by selecting one or more attributes.
Select all

Brand

Esselte

Product Type

Archive Box

Paper Size Stored

A4

Colour

White

Material

Corrugated Board

Depth

350mm

Height

250mm

Width

100mm

Better World Product

Yes

Better World Verification

FSC Certified

RoHS Status: Exempt

COO (Country of Origin):
PL
The Esselte Speedbox Archiving Box is designed to simplify your document storage needs, offering a quick and intuitive solution for effective archiving. With its automatic assembly feature, it saves users valuable time and effort in the organisation process. Constructed from 100% recycled corrugated board, this box is not only practical but also environmentally friendly, boasting full recyclability and FSC certification. Perfectly sized for A4 and foolscap documents, it can be easily positioned either vertically or horizontally, making it a versatile addition to any workspace. The double closing flaps ensure that the box remains securely shut, thus strengthening its durability and function.

Automatic assembly feature saves time and effort during setup

Made from 100% recycled materials, contributing to eco-friendly practices

Designed to hold A4 and foolscap documents, ensuring versatility in storage

Can be positioned either horizontally or vertically to fit different spaces

Double closing flaps enhance the strength and security of the box

Lightweight yet sturdy, providing an efficient storage solution with a minimal weight of 172g

FSC certified, reflecting responsible sourcing practices

Pallet quantity of 1300 for bulk Storage Options in larger supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy