RS Better World

Esselte Assorted A4 Archive Box H352 mm x W80mm x D250 mm

Subtotal (1 set)*

$74.22

(exc. GST)

$81.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +$74.22

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
652-419
Mfr. Part No.:
128403
Brand:
Esselte
Find similar products by selecting one or more attributes.
Select all

Brand

Esselte

Paper Size Stored

A4

Product Type

Archive Box

Colour

Assorted

Material

Corrugated Board

Depth

250mm

Height

352mm

Width

80mm

Better World Verification

FSC Certified

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
FR
The Esselte Standard Archiving Box 80 is expertly designed to provide a reliable solution for organising and storing documents. Tailored for various workplaces, this box offers users a perfect alternative for archiving documents originally stored in binders. Crafted with high-quality materials, it ensures durability and stability through its double-sided wall construction. Ideal for A4 papers, folders, and foolscap paper, the box can be conveniently stored either horizontally or vertically, making it versatile for any setting. With easy manual assembly and clear instructions printed on the box, managing your documents has never been simpler. Rely on The Esselte Standard Archiving Box for an efficient and environmentally friendly storage solution.

Perfectly accommodates contents typically stored in 75/80 mm binders

Constructed from 100% recycled corrugated board, enhancing sustainability

100% recyclable and FSC certified, showing commitment to environmental standards

Designed for ease of assembly with clear, printed instructions

Compact dimensions ensure it fits optimally in shelving units

Packaged conveniently in a set of 10, perfect for bulk storage needs

Sturdy double-sided walls provide extra stability for archiving tasks

Pallet quantity of 90 offers advantage for retailers and larger buyers

Ideal for use across various sectors and workplace environments

Assorted colours add a touch of variety to your workspace organisation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy