RS Better World
Esselte Brown A4 Archive Box H327 mm x W100mm x D233 mm
- RS Stock No.:
- 652-417
- Mfr. Part No.:
- 623917
- Brand:
- Esselte
Subtotal (1 unit)*
$2.46
(exc. GST)
$2.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2.46 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 652-417
- Mfr. Part No.:
- 623917
- Brand:
- Esselte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Esselte | |
| Product Type | Archive Box | |
| Paper Size Stored | A4 | |
| Colour | Brown | |
| Material | Corrugated Board | |
| Depth | 233mm | |
| Height | 327mm | |
| Width | 100mm | |
| Better World Verification | FSC Certified | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Esselte | ||
Product Type Archive Box | ||
Paper Size Stored A4 | ||
Colour Brown | ||
Material Corrugated Board | ||
Depth 233mm | ||
Height 327mm | ||
Width 100mm | ||
Better World Verification FSC Certified | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Esselte eco archiving box is an Ideal solution for those looking to organise and protect their important documents while being environmentally conscious. Constructed from 100% recycled corrugated board, including a significant 85% post-consumer material, this sturdy box allows you to archive your files effectively. Its design supports vertical or horizontal positioning, making it perfect for any shelving system. The box is not only 100% recyclable but also boasts FSC certification, ensuring that your choice contributes positively to the planets welfare. With easy-to-follow assembly instructions printed right on the box, managing your paperwork has never been easier or more sustainable.
Perfect for A4 document storage and organisation
Constructed with reinforced sides for added durability
Designed for easy assembly, with simple instructions provided
Can be positioned vertically or horizontally for versatile use
Weighs only 144 g for lightweight handling
Environmentally friendly, MADE from 100% recycled materials
FSC certified, supporting responsible forestry practices
Pallet quantity of 1200 enhances efficiency for bulk users
Related links
- Esselte Brown A4 Archive Box H327.00 mm x W80mm x D233.00 mm
- Esselte White A4 Archive Box H352 mm x W100mm x D250 mm
- Esselte White A4 Archive Box H250.00 mm x W100mm x D350.00 mm
- Esselte White A4 Archive Box H265 mm x W560mm x D380 mm
- Esselte Assorted A4 Archive Box H352.00 mm x W80mm x D250.00 mm
- Esselte White A4 Archive Box H250.00 mm x W150mm x D350.00 mm
- Esselte White A4 Archive Box H352 mm x W150mm x D250 mm
- Esselte White A4 Archive Box H345 mm x W80mm x D245 mm
