RS Better World
Esselte Brown A4 Archive Box H327 mm x W80mm x D233 mm
- RS Stock No.:
- 652-416
- Mfr. Part No.:
- 623916
- Brand:
- Esselte
Subtotal (1 unit)*
$2.18
(exc. GST)
$2.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
- Plus 50 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2.18 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 652-416
- Mfr. Part No.:
- 623916
- Brand:
- Esselte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Esselte | |
| Product Type | Archive Box | |
| Paper Size Stored | A4 | |
| Colour | Brown | |
| Material | Corrugated Board | |
| Depth | 233mm | |
| Height | 327mm | |
| Width | 80mm | |
| Better World Verification | FSC Certified | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Esselte | ||
Product Type Archive Box | ||
Paper Size Stored A4 | ||
Colour Brown | ||
Material Corrugated Board | ||
Depth 233mm | ||
Height 327mm | ||
Width 80mm | ||
Better World Verification FSC Certified | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Esselte eco archiving box 80 is designed to offer a sustainable, cost-effective solution for document storage. Crafted from 100% recycled corrugated board, including 85% post-consumer material, this box not only serves its practical purpose efficiently but also contributes positively to environmental conservation. With its sturdy construction and easy assembly, it provides an Ideal space for archiving documents, making it suitable for both vertical and horizontal positioning. Its dimensions make it a perfect fit for A4 format documents, ensuring your paperwork is organized and accessible while reflecting your commitment to sustainability.
Manufactured from 100% recycled materials, promoting eco-friendliness
Reinforced sides ensure durability and long-lasting use
Easy to assemble, with straightforward instructions printed on the box
Compact dimensions of 80 x 327 x 233 mm optimise space utilisation
Lightweight at just 125 g, making it easy to handle
Suitable for positioning on shelving, allowing flexible Storage Options
FSC certified, affirming responsible sourcing of materials
Can accommodate A4 format documents, catering to various archiving needs
Recyclable at the end of its lifespan, further supporting environmental efforts
Includes a pallet quantity of 1200 for bulk operations
Related links
- Esselte Brown A4 Archive Box H327.00 mm x W100mm x D233.00 mm
- Esselte Assorted A4 Archive Box H352.00 mm x W80mm x D250.00 mm
- Esselte White A4 Archive Box H345 mm x W80mm x D245 mm
- Esselte White A4 Archive Box H352 mm x W100mm x D250 mm
- Esselte White A4 Archive Box H265 mm x W560mm x D380 mm
- Esselte White A4 Archive Box H250.00 mm x W100mm x D350.00 mm
- Esselte White A4 Archive Box H250.00 mm x W150mm x D350.00 mm
- Esselte White A4 Archive Box H352 mm x W150mm x D250 mm
