Elka Gb White Reusable Polyvinyl Chloride Apron, 1.15 m
- RS Stock No.:
- 253-8285
- Mfr. Part No.:
- 175809/W/S
- Brand:
- Elka Gb
Subtotal (1 unit)*
$73.02
(exc. GST)
$80.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $73.02 |
*price indicative
- RS Stock No.:
- 253-8285
- Mfr. Part No.:
- 175809/W/S
- Brand:
- Elka Gb
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elka Gb | |
| Product Type | Apron | |
| Material | Polyvinyl Chloride | |
| Reusable/Disposable | Reusable | |
| Colour | White | |
| Length | 1.15m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Elka Gb | ||
Product Type Apron | ||
Material Polyvinyl Chloride | ||
Reusable/Disposable Reusable | ||
Colour White | ||
Length 1.15m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
The Elka Gb cleaning apron has adjustable suspenders with fix-lock and fish oil and cold resistant with size S.
PVC material
Related links
- Elka Gb White Reusable Polyvinyl Chloride Apron, 1.15 m
- Elka Gb Navy White Reusable Polyvinyl Chloride Apron, 1.15 m
- NEUTRAL White Reusable Polyvinyl Chloride Apron, 48 in
- RS PRO White Reusable Polyvinyl Chloride Apron, 48 in
- Elka Gb Reusable Polyvinyl Chloride Apron, 1.2 m
- Elka Gb White Reusable, S
- Portwest White Reusable Polyester 43 in
- Elka Gb White Liquid Resistant Jacket Zipper, S 1 EA
