Elka Gb Reusable Polyvinyl Chloride Apron, 1.2 m
- RS Stock No.:
- 253-8264
- Mfr. Part No.:
- 35800/W/M
- Brand:
- Elka Gb
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 253-8264
- Mfr. Part No.:
- 35800/W/M
- Brand:
- Elka Gb
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elka Gb | |
| Product Type | Apron | |
| Material | Polyvinyl Chloride | |
| Reusable/Disposable | Reusable | |
| Waist Size | 95 cm | |
| Series | Made in Europe | |
| Length | 1.2m | |
| Standards/Approvals | Maintenance Certificates | |
| Select all | ||
|---|---|---|
Brand Elka Gb | ||
Product Type Apron | ||
Material Polyvinyl Chloride | ||
Reusable/Disposable Reusable | ||
Waist Size 95 cm | ||
Series Made in Europe | ||
Length 1.2m | ||
Standards/Approvals Maintenance Certificates | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
The Elka Gb apron has loops for braces and length 120 cm with size M.
Width - 95 cm
