Portwest White Reusable Polyester, Polyvinyl Chloride Apron, 43 in

Subtotal (1 unit)*

$34.90

(exc. GST)

$38.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$34.90

*price indicative

RS Stock No.:
261-1318
Mfr. Part No.:
2207WHR
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Apron

Material

Polyester, Polyvinyl Chloride

Reusable/Disposable

Reusable

Colour

White

Series

Food Industry

Length

43in

Resistance Features

Waterproof

Standards/Approvals

No

Quantity Per Package

1

Waist Closure

Tie Back

RoHS Status: Exempt

COO (Country of Origin):
CN
This Portwest food Industry Apron is 100 percent waterproof and also offers superior protection for a range of environments. With a chemical protection finish, this durable apron protects against acids, alkalies and oils.

Premium water resistant fabric

Durable polyester PVC coated fabric

Anti-tangle ties for secure fastening

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy