- RS Stock No.:
- 171-2668
- Brand:
- RS PRO
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$122.07
(exc. GST)
$134.28
(inc. GST)
Units | Per unit |
1 - 4 | $122.07 |
5 - 24 | $117.80 |
25 + | $96.93 |
- RS Stock No.:
- 171-2668
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
The KMC mounts are designed for use on heavy machinery and plant equipment so they are very robust.
Compact fail-safe design
Mounts with cut-out in the rubber section are available where a different vertical/horizontal stiffness ratio is required
Applications:
Lorry or tractor cabs
Engine & transmission
Mobile generators
Suspension for:
Heavy vehicle equipment
Fuel tank suspension
Under-slung compressors
Mounts with cut-out in the rubber section are available where a different vertical/horizontal stiffness ratio is required
Applications:
Lorry or tractor cabs
Engine & transmission
Mobile generators
Suspension for:
Heavy vehicle equipment
Fuel tank suspension
Under-slung compressors
Specifications
Attribute | Value |
---|---|
Thread Size | M16 |
Diameter | 75mm |
Foot Height | 72.5mm |
Overall Height | 74mm |
Static Load Capacity | 610kg |
Material | Natural Rubber |
Metalwork | Zinc Plated Steel |
Compression Load | 610kg |
Foot Shape | Square |
Shore Hardness | 70 Shore A |
Compression Deflection | 18.8mm |
Series | KMC |
Maximum Operating Temperature | +100°C |
Related links
- Trelleborg Metacone Circular M16 Anti Vibration Mount with 610kg...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...