- RS Stock No.:
- 720-3509
- Mfr. Part No.:
- CFBMS1064216M
- Brand:
- FIBET
19 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$90.45
(exc. GST)
$99.49
(inc. GST)
Units | Per unit |
1 - 5 | $90.45 |
6 - 11 | $89.13 |
12 + | $87.05 |
- RS Stock No.:
- 720-3509
- Mfr. Part No.:
- CFBMS1064216M
- Brand:
- FIBET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Bell Mounts - Type CFBMS
Low-profile and easy to install anti-vibration mounts
Built-in fail-safe device to provide shock and failure protection for mobile, marine, or seismic stationary applications
Offers high-level insulation - especially useful with generators, engines etc. with an operating frequency of around 25Hz (1500 RPM)
Axial stresses are perfectly absorbed and side deflection limited to guarantee good stability
Applications include generator sets, engines, tool room machinery, pumps, HVAC, special equipment, etc.
Built-in fail-safe device to provide shock and failure protection for mobile, marine, or seismic stationary applications
Offers high-level insulation - especially useful with generators, engines etc. with an operating frequency of around 25Hz (1500 RPM)
Axial stresses are perfectly absorbed and side deflection limited to guarantee good stability
Applications include generator sets, engines, tool room machinery, pumps, HVAC, special equipment, etc.
Bell Mounts
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Bell Mount |
Thread Size | M16 |
Diameter | 106mm |
Overall Height | 42mm |
Material | Natural Rubber |
Metalwork | Zinc Plated Steel |
Compression Load | 335daN |
Compression Deflection | 5mm |
Related links
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...