- RS Stock No.:
- 171-2667
- Brand:
- RS PRO
On back order for despatch 29/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$105.41
(exc. GST)
$115.95
(inc. GST)
Units | Per unit |
1 - 4 | $105.41 |
5 - 9 | $101.73 |
10 + | $98.66 |
- RS Stock No.:
- 171-2667
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
The KMC mounts are designed for use on heavy machinery and plant equipment so they are very robust.
Compact fail-safe design
Mounts with cut-out in the rubber section are available where a different vertical/horizontal stiffness ratio is required
Applications:
Lorry or tractor cabs
Engine & transmission
Mobile generators
Suspension for:
Heavy vehicle equipment
Fuel tank suspension
Under-slung compressors
Mounts with cut-out in the rubber section are available where a different vertical/horizontal stiffness ratio is required
Applications:
Lorry or tractor cabs
Engine & transmission
Mobile generators
Suspension for:
Heavy vehicle equipment
Fuel tank suspension
Under-slung compressors
Specifications
Attribute | Value |
---|---|
Thread Size | M16 |
Diameter | 75mm |
Foot Height | 72.5mm |
Overall Height | 74mm |
Static Load Capacity | 194kg |
Material | Natural Rubber |
Foot Shape | Square |
Compression Load | 194kg |
Shore Hardness | 35 Shore A |
Metalwork | Zinc Plated Steel |
Compression Deflection | 4.2mm |
Series | KMC |
Maximum Operating Temperature | +100°C |
Related links
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...