- RS Stock No.:
- 720-3391
- Mfr. Part No.:
- CCFQ1045016-70
- Brand:
- FIBET
20 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$93.60
(exc. GST)
$102.96
(inc. GST)
Units | Per unit |
1 - 5 | $93.60 |
6 - 11 | $91.62 |
12 + | $90.29 |
- RS Stock No.:
- 720-3391
- Mfr. Part No.:
- CCFQ1045016-70
- Brand:
- FIBET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Rectangular Bell Mounts - Type CCFQ
Low-profile and easy to install anti-vibration mounts
Built-in fail-safe device to provide shock and failure protection for mobile, marine, or seismic stationary applications
Applications include generator sets, marine engines, diesel engines, pumps, HVAC, etc.
Built-in fail-safe device to provide shock and failure protection for mobile, marine, or seismic stationary applications
Applications include generator sets, marine engines, diesel engines, pumps, HVAC, etc.
Note
Additional bell mounts and isolation washers are available on the RS website.
Bell Mounts
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Bell Mount |
Thread Size | M16 |
Diameter | 104mm |
Overall Height | 49mm |
Material | Natural Rubber |
Foot Shape | Rectangular |
Compression Load | 300daN |
Metalwork | Zinc Plated Steel |
Compression Deflection | 5mm |
Related links
- FIBET Rectangular M12 Anti Vibration Mount, Bell Mount with 96daN...
- FIBET Circular M12 Anti Vibration Mount, Bell Mount with 300daN...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET Rectangular M16 Anti Vibration Mount, Bell Mount with 190daN...
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...