- RS Stock No.:
- 386-7569
- Mfr. Part No.:
- 810769
- Brand:
- Paulstra Hutchinson
6 In Global stock for delivery within 10 working day(s)
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$172.63
(exc. GST)
$189.89
(inc. GST)
Units | Per unit |
1 - 5 | $172.63 |
6 - 11 | $170.41 |
12 + | $167.53 |
- RS Stock No.:
- 386-7569
- Mfr. Part No.:
- 810769
- Brand:
- Paulstra Hutchinson
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Evidgom – Low Frequency Mount
Highly elasticity mounting for low frequency applications
Suitable for low speed rotating machines, fans, conveyors, hoppers, vibrating tables, crushers etc.
Provides more than 90% isolation at 1500rpm (25Hz)
Low natural frequency (2.5 to 7Hz)
High axial and radial elasticity
Available with bonded-in fixing bushes
Provides more than 90% isolation at 1500rpm (25Hz)
Low natural frequency (2.5 to 7Hz)
High axial and radial elasticity
Available with bonded-in fixing bushes
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Female Buffer Foot |
Thread Size | M16 |
Diameter | 108mm |
Overall Height | 90mm |
Static Load Capacity | 400daN |
Material | Rubber |
Foot Shape | Diamond, Square |
Series | EVIDGOM |
Compression Deflection | 20mm |
Related links
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...