- RS Stock No.:
- 202-4148
- Mfr. Part No.:
- 10-00415
- Brand:
- Trelleborg
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$118.44
(exc. GST)
$130.28
(inc. GST)
Units | Per unit |
1 - 4 | $118.44 |
5 - 9 | $116.15 |
10 + | $111.84 |
- RS Stock No.:
- 202-4148
- Mfr. Part No.:
- 10-00415
- Brand:
- Trelleborg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Trelleborg 70 °IRHD Methadone mount is designed for high load capacity with relatively large static deflections. The high loading for a given size is achieved by utilizing the rubber to best advantage in shear and compression.
Overload and rebound washers to control and limit movement of the suspended equipment under shock loads
Compact fail-safe design
Compact fail-safe design
Specifications
Attribute | Value |
---|---|
Thread Size | M16 |
Diameter | 84mm |
Trade Name | Metacone |
Foot Height | 74mm |
Overall Height | 74mm |
Material | Natural Rubber |
Foot Shape | Circular |
Compression Load | 610kg |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +82°C |
Related links
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- RS PRO Square M16 Anti Vibration Mount with 610kg Compression Load
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...