Treston Anti-Static Polypropylene ESD Bin 500 mm (L) 132mm (W) 100 mm (H)
- RS Stock No.:
- 272-8822
- Distrelec Article No.:
- 304-34-920
- Mfr. Part No.:
- 5015-4ESD
- Brand:
- Treston
Subtotal (1 pack of 20 units)*
$748.92
(exc. GST)
$823.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
- Plus 80 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | $37.446 | $748.92 |
*price indicative
- RS Stock No.:
- 272-8822
- Distrelec Article No.:
- 304-34-920
- Mfr. Part No.:
- 5015-4ESD
- Brand:
- Treston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Treston | |
| Material Properties | Anti-Static | |
| Product Type | ESD Bin | |
| Sub Type | Classic Plastic Bin | |
| Material | Polypropylene | |
| Height | 100mm | |
| Length | 500mm | |
| Width | 132mm | |
| Bin Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Treston | ||
Material Properties Anti-Static | ||
Product Type ESD Bin | ||
Sub Type Classic Plastic Bin | ||
Material Polypropylene | ||
Height 100mm | ||
Length 500mm | ||
Width 132mm | ||
Bin Colour Black | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Treston Shelf bin are designed to fit all standard metric shelves, cabinets, paternosters and industrial workstations. Bins of the same width stack securely, even if they are of different depths. Straight sides ensure an efficient use of space and the bins are available in several bright colours to facilitate product identification. You can see the contents clearly through the transparent bins. Each bin comes with a label and protective shields.
ESD safe
5 year warranty
Suitable for cleanroom
Withstands the effects of oils
Resistance to most acids and solvents
- RS Stock No. 2728816
- Mfr. Part No. 1940-4ESD
Each (In a Pack of 24)
$70.385
- RS Stock No. 7740465
- Mfr. Part No. 109277
Each
$7.66
- RS Stock No. 2728815
- Mfr. Part No. 1520-4ESD
Each (In a Pack of 45)
$20.774
- RS Stock No. 2728835
- Mfr. Part No. D-10-4ESD
Each (In a Pack of 10)
$1.894
Related links
- Treston Anti-Static Polypropylene ESD Bin 400 mm (L) 186mm (W) 82 mm (H)
- Treston Anti-Static Polypropylene ESD Bin 300 mm (L) 92mm (W) 82 mm (H)
- Treston Anti-Static Polypropylene ESD Bin 192 mm (L) 149mm (W) 105 mm (H)
- Treston Anti-Static Polypropylene ESD Bin 400 mm (L) 186mm (W) 156 mm (H)
- Treston Anti-Static Polypropylene ESD Bin 400 mm (L) 92mm (W) 82 mm (H)
- Treston Anti-Static Polystyrene ESD Bin 160 mm (L) 99mm (W) 70 mm (H)
- Treston Anti-Static Polystyrene ESD Bin 160 mm (L) 198mm (W) 70 mm (H)
- RS PRO Conductive, Anti-Static Polypropylene ESD Bin 350 mm (L) 205mm (W) 132 mm (H)












