Treston Anti-Static Polystyrene ESD Bin 160 mm (L) 99mm (W) 70 mm (H)
- RS Stock No.:
- 272-8818
- Distrelec Article No.:
- 304-34-917
- Mfr. Part No.:
- 30-1L-4ESD
- Brand:
- Treston
Subtotal (1 pack of 60 units)*
$743.82
(exc. GST)
$818.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 180 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 60 + | $12.397 | $743.82 |
*price indicative
- RS Stock No.:
- 272-8818
- Distrelec Article No.:
- 304-34-917
- Mfr. Part No.:
- 30-1L-4ESD
- Brand:
- Treston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Treston | |
| Material Properties | Anti-Static | |
| Product Type | ESD Bin | |
| Material | Polystyrene | |
| Height | 70mm | |
| Length | 160mm | |
| Width | 99mm | |
| Bin Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Treston | ||
Material Properties Anti-Static | ||
Product Type ESD Bin | ||
Material Polystyrene | ||
Height 70mm | ||
Length 160mm | ||
Width 99mm | ||
Bin Colour Black | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Treston Picking bin is ideal for highly repetitive picking tasks. All of the inner faces are rounded and the front has a distinctive sloping design which facilitates picking. Bins can be hung on the wall on bin rails or mounted on workbench bin rails.
ESD safe
5 year warranty
Suitable for cleanroom
Related links
- Treston Anti-Static Polystyrene ESD Bin 160 mm (L) 198mm (W) 70 mm (H)
- Treston Anti-Static Polystyrene ESD-Safe Drawer Divider 5 mm (L) 77mm (W) 70 mm (H)
- Treston Anti-Static Polystyrene ESD-Safe Drawer Divider 6 mm (L) 170mm (W) 70 mm (H)
- Treston Anti-Static Polystyrene ESD-Safe Drawer Divider 5 mm (L) 117mm (W) 88 mm (H)
- Treston Anti-Static Polypropylene ESD Bin 300 mm (L) 92mm (W) 82 mm (H)
- Treston Anti-Static Polypropylene ESD Bin 400 mm (L) 186mm (W) 82 mm (H)
- Treston Anti-Static Polypropylene ESD Bin 192 mm (L) 149mm (W) 105 mm (H)
- Treston Anti-Static Polypropylene ESD Bin 400 mm (L) 186mm (W) 156 mm (H)
