Treston Anti-Static Polypropylene ESD Bin 300 mm (L) 92mm (W) 82 mm (H)
- RS Stock No.:
- 272-8817
- Distrelec Article No.:
- 304-28-268
- Mfr. Part No.:
- 3010-4ESD
- Brand:
- Treston
Subtotal (1 pack of 30 units)*
$639.66
(exc. GST)
$703.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 270 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 30 + | $21.322 | $639.66 |
*price indicative
- RS Stock No.:
- 272-8817
- Distrelec Article No.:
- 304-28-268
- Mfr. Part No.:
- 3010-4ESD
- Brand:
- Treston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Treston | |
| Product Type | ESD Bin | |
| Material Properties | Anti-Static | |
| Sub Type | Classic Plastic Bin | |
| Material | Polypropylene | |
| Height | 82mm | |
| Length | 300mm | |
| Width | 92mm | |
| Bin Colour | Black | |
| EN 61340-5-1 Compliant | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Treston | ||
Product Type ESD Bin | ||
Material Properties Anti-Static | ||
Sub Type Classic Plastic Bin | ||
Material Polypropylene | ||
Height 82mm | ||
Length 300mm | ||
Width 92mm | ||
Bin Colour Black | ||
EN 61340-5-1 Compliant Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Treston Shelf bin are designed to fit all standard metric shelves, cabinets, paternosters and industrial workstations. Bins of the same width stack securely, even if they are of different depths. Straight sides ensure an efficient use of space and the bins are available in several bright colours to facilitate product identification. You can see the contents clearly through the transparent bins. Each bin comes with a label and protective shields.
ESD safe
5 year warranty
Suitable for cleanroom
Withstands the effects of oils
Resistance to most acids and solvents
Related links
- Treston Anti-Static Polypropylene ESD Bin 400 mm (L) 92mm (W) 82 mm (H)
- Treston Anti-Static Polypropylene ESD Bin 400 mm (L) 186mm (W) 82 mm (H)
- Treston Anti-Static Polypropylene ESD Bin 192 mm (L) 149mm (W) 105 mm (H)
- Treston Anti-Static Polypropylene ESD Bin 400 mm (L) 186mm (W) 156 mm (H)
- Treston Anti-Static Polypropylene ESD Bin 500 mm (L) 132mm (W) 100 mm (H)
- Treston Anti-Static Polystyrene ESD Bin 160 mm (L) 198mm (W) 70 mm (H)
- Treston Anti-Static Polystyrene ESD Bin 160 mm (L) 99mm (W) 70 mm (H)
- Treston Anti-Static Polystyrene ESD-Safe Drawer Divider 5 mm (L) 77mm (W) 70 mm (H)
