Treston Anti-Static Polypropylene ESD Bin 400 mm (L) 92mm (W) 82 mm (H)

Subtotal (1 pack of 30 units)*

$727.80

(exc. GST)

$800.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
30 +$24.26$727.80

*price indicative

RS Stock No.:
272-8820
Distrelec Article No.:
304-34-919
Mfr. Part No.:
4010-4ESD
Brand:
Treston
Find similar products by selecting one or more attributes.
Select all

Brand

Treston

Material Properties

Anti-Static

Product Type

ESD Bin

Material

Polypropylene

Sub Type

Classic Plastic Bin

Height

82mm

Length

400mm

Width

92mm

Bin Colour

Black

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FI
The Treston Shelf bin are designed to fit all standard metric shelves, cabinets, paternosters and industrial workstations. Bins of the same width stack securely, even if they are of different depths. Straight sides ensure an efficient use of space and the bins are available in several bright colours to facilitate product identification. You can see the contents clearly through the transparent bins. Each bin comes with a label and protective shields.

ESD safe

5 year warranty

Suitable for cleanroom

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy