RS PRO Anti-Static Bag 235mm(W)x 180 mm(L) Pink Seal 10 Per Pack
- RS Stock No.:
- 707-129
- Brand:
- RS PRO
Subtotal (1 bag of 10 units)*
$9.71
(exc. GST)
$10.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $9.71 | $0.971 |
*price indicative
- RS Stock No.:
- 707-129
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Anti-Static Bag | |
| Bag Type | Anti-Static | |
| Colour | Pink | |
| Width | 235mm | |
| Quantity Per Package | 10Per Pack | |
| EN 61340-5-1 Compliant | Yes | |
| Closure Type | Seal | |
| Length | 180mm | |
| Standards/Approvals | ANSI/ESD S20.20, EN 61340-5-1, REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Anti-Static Bag | ||
Bag Type Anti-Static | ||
Colour Pink | ||
Width 235mm | ||
Quantity Per Package 10Per Pack | ||
EN 61340-5-1 Compliant Yes | ||
Closure Type Seal | ||
Length 180mm | ||
Standards/Approvals ANSI/ESD S20.20, EN 61340-5-1, REACH | ||
- COO (Country of Origin):
- GB
RS PRO Anti-Static Bag, Seal Closure
RS PRO Anti-Static Bags are designed to protect sensitive electronic components from electrostatic discharge. With a seal closure, these bags ensure secure storage and transportation of your valuable items. The pink colour indicates their anti-static properties, making them Ideal for environments where static electricity is a concern.
Features and Benefits
Anti-Static Material: Protects sensitive electronics from electrostatic discharge.
Seal Closure: Ensures secure containment and protection of components.
Pink Colour: Easily identifiable as anti-static for quick recognition.
Compliant with EN 61340-5-1: Meets industry standards for static control.
Dimensions: 180 mm height and 235 mm width for versatile use.
Pack Quantity: Supplied in packs of 10 for convenience.
Seal Closure: Ensures secure containment and protection of components.
Pink Colour: Easily identifiable as anti-static for quick recognition.
Compliant with EN 61340-5-1: Meets industry standards for static control.
Dimensions: 180 mm height and 235 mm width for versatile use.
Pack Quantity: Supplied in packs of 10 for convenience.
Applications
Electronics manufacturing
Semiconductor handling
Laboratory environments
Semiconductor handling
Laboratory environments
Additional Information
Complies with ANSI/ESD S20.20 and REACH standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Anti-Static 735mm(W)x Pink Open Top 100 Per Pack
- RS PRO Open Top 735mm(W)x Pink Open Top 100 Per Pack
- RS PRO Anti-Static Bag 735mm(W)x 450 mm Pink Open Top 100 Per Pack
- RS PRO Refuse Sack 735mm(W)x 450 mm Pink Open Top 100 Per Pack
- RS PRO Anti-Static 203mm(W)x Pink Heat Seal 100 Per Pack
- RS PRO Anti-Static 406mm(W)x Pink Heat Seal 100 Per Pack
- RS PRO Anti-Static 205mm(W)x Pink Heat Seal 100 Per Pack
- RS PRO Anti-Static 229mm(W)x Pink Heat Seal 100 Per Pack
