RS PRO Bag 406mm(W)x Grey Heat Seal 100 Per Pack
- RS Stock No.:
- 707-137
- Brand:
- RS PRO
Subtotal (1 bag of 100 units)*
$148.47
(exc. GST)
$163.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $148.47 | $1.485 |
*price indicative
- RS Stock No.:
- 707-137
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Bag | |
| Bag Type | Open Top | |
| Colour | Grey | |
| Width | 406mm | |
| Quantity Per Package | 100Per Pack | |
| EN 61340-5-1 Compliant | Yes | |
| Closure Type | Heat Seal | |
| Standards/Approvals | ANSI/ESD S11.4, ANSI/ESD S20.20, ANSI/ESD S541, ASTM D1003, ASTM D882-91 Method A, ASTM E168, D1876-93, EIA 541 Appendix E, EN 61340.5-1, ESD-STM-11.31, FTMS 101C Method 2065.1, STM 11.11 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Bag | ||
Bag Type Open Top | ||
Colour Grey | ||
Width 406mm | ||
Quantity Per Package 100Per Pack | ||
EN 61340-5-1 Compliant Yes | ||
Closure Type Heat Seal | ||
Standards/Approvals ANSI/ESD S11.4, ANSI/ESD S20.20, ANSI/ESD S541, ASTM D1003, ASTM D882-91 Method A, ASTM E168, D1876-93, EIA 541 Appendix E, EN 61340.5-1, ESD-STM-11.31, FTMS 101C Method 2065.1, STM 11.11 | ||
- COO (Country of Origin):
- CN
RS PRO Open Top Bag, 457 mm Height
The RS PRO Open Top Bag is designed for secure storage and transport of sensitive components. With a heat seal closure, this grey bag ensures protection against static discharge, making it Ideal for environments where electrostatic protection is critical. Its compliance with multiple standards guarantees reliability and safety.
Features and Benefits
Open Top Design: Allows for easy access and handling of contents.
Heat Seal Closure: Provides a secure seal to protect against contaminants.
Grey Colour: Offers a professional appearance while reducing light exposure.
457 mm Height: Accommodates larger items or bulk quantities.
Compliant with EN 61340-5-1: Ensures electrostatic discharge protection.
Heat Seal Closure: Provides a secure seal to protect against contaminants.
Grey Colour: Offers a professional appearance while reducing light exposure.
457 mm Height: Accommodates larger items or bulk quantities.
Compliant with EN 61340-5-1: Ensures electrostatic discharge protection.
Applications
Electronics manufacturing
Semiconductor handling
Laboratory environments
Semiconductor handling
Laboratory environments
Additional Information
Pack Quantity: 100 bags per pack
Standards: Complies with ANSI/ESD S11.4, ANSI/ESD S20.20, ANSI/ESD S541, ASTM D1003, ASTM D882-91 Method A, ASTM E168, D1876-93, EIA 541 Appendix E, ESD-STM-11.31, FTMS 101C Method 2065.1, STM 11.11
Standards: Complies with ANSI/ESD S11.4, ANSI/ESD S20.20, ANSI/ESD S541, ASTM D1003, ASTM D882-91 Method A, ASTM E168, D1876-93, EIA 541 Appendix E, ESD-STM-11.31, FTMS 101C Method 2065.1, STM 11.11
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Anti-Static Bag 457mm(W)x Silver Open Top 100 Per Pack
- RS PRO Anti-Static Bag 203mm(W)x 254 mm Silver Grip Seal 100 Per Pack
- RS PRO Anti-Static Bag Silver Open Top 100 Per Pack
- RS PRO Anti-Static Bag 102mm(W)x Transparent Heat Seal 100 Per Pack
- RS PRO Anti-Static Bag 150mm(W)x 200 mm Clear Zipper 100
- RS PRO Anti-Static Bag 152mm(W)x 305 mm Grey Open Top 100 Per Pack
- RS PRO Anti-Static Bag 250mm(W)x 300 mm Clear Zipper 100
- RS PRO Anti-Static Bag 735mm(W)x 450 mm Pink Open Top 100 Per Pack
