SAM Black Anti-Slip Flooring Rubber Mat 740mm x 540mm x 3mm
- RS Stock No.:
- 283-0473
- Mfr. Part No.:
- TPC-1
- Brand:
- SAM
Subtotal (1 unit)**
$108.62
(exc. GST)
$119.48
(inc. GST)
2 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $108.62 |
**price indicative
- RS Stock No.:
- 283-0473
- Mfr. Part No.:
- TPC-1
- Brand:
- SAM
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SAM | |
Type | Mat | |
Material | Rubber | |
Self-Adhesive | No | |
Surface Type | Anti-Slip | |
Range | TPC | |
Colour | Black | |
Width | 540mm | |
Thickness | 3mm | |
Length | 740mm | |
Select all | ||
---|---|---|
Brand SAM | ||
Type Mat | ||
Material Rubber | ||
Self-Adhesive No | ||
Surface Type Anti-Slip | ||
Range TPC | ||
Colour Black | ||
Width 540mm | ||
Thickness 3mm | ||
Length 740mm | ||
Related links
- Coba Europe Black Anti-Slip Flooring Natural Rubber Mat, Ribbed Finish 2.5m x 0.9m x 3mm
- Coba Europe Black Anti-Slip Flooring Natural Rubber Mat 5m x 1.2m x 3mm
- Coba Europe Black Anti-Slip Flooring Natural Rubber Mat 5m x 0.9m x 3mm
- Coba Europe Black Anti-Slip Flooring Natural Rubber Mat 5m x 1.2m x 6mm
- Notrax Black Anti-Slip Flooring Nitrile Rubber Heavy Duty Modular Rubber Mat 91cm x 91cm x 19mm
- Coba Europe Black Anti-Slip Flooring Natural Rubber Mat 5m x 0.9m x 6mm
- RS PRO Black Anti-Slip Flooring NR/SBR Rubber Roll, Studded Finish 10m x 1.2m x 3mm
- Anti-Slip Floor Mats