COBA Europe Black Anti-Slip Flooring Natural Rubber Mat Ribbed Finish 2.5 m x 0.9m x 3 mm

This image is representative of the product range

Subtotal (1 unit)*

$158.54

(exc. GST)

$174.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 59 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$158.54

*price indicative

RS Stock No.:
193-1128
Mfr. Part No.:
RR010925
Brand:
Coba Europe
Find similar products by selecting one or more attributes.
Select all

Brand

Coba Europe

Product Type

Anti-Slip Flooring

Sub Type

Mat

Material

Natural Rubber

Self-Adhesive

No

Surface Type

Ribbed

Quantity Per Package

1Per Pack

Colour

Black

Product Format

Individual

Thickness

3mm

Standards/Approvals

No

Length

2.5m

Width

0.9m

RoHS Status: Exempt

COO (Country of Origin):
CN

COBArib Wide Rubber Matting


Best-selling ribbed runner for floors and workbenches

Features and Benefits


Widely used for many different industrial applications, as floor matting or workbench/tool protection.

Ribbed rubber surface provides additional grip reducing the risk of slipping for operatives.

Provides a protective covering for workbenches, cushioning the impact of tools and apparatus.

Also useful for protecting stock at packing stations, and components in assembly areas.

Can be helpful in supporting noise insulation initiatives.

Applications


Workbenches

Workstations

Walkways

Can I use this mat outdoors?


Yes, this mat is UV-resistant, so it won't degrade when exposed to direct sunlight.

How do I clean this mat?


To clean the mat, simply hose it down or pressure-wash it using a mild detergent.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy