Coba Europe Black Anti-Slip Flooring Natural Rubber Mat 5m x 0.9m x 6mm
- RS Stock No.:
- 193-1132
- Mfr. Part No.:
- RR010035
- Brand:
- Coba Europe
1 / 3
Subtotal (1 unit)**
$599.47
(exc. GST)
$659.42
(inc. GST)
8 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $599.47 |
**price indicative
- RS Stock No.:
- 193-1132
- Mfr. Part No.:
- RR010035
- Brand:
- Coba Europe
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Coba Europe | |
Type | Mat | |
Material | Natural Rubber | |
Range | COBArib | |
Quantity Per Package | 1 | |
Colour | Black | |
Product Format | Roll | |
Thickness | 6mm | |
Length | 5m | |
Width | 0.9m | |
Select all | ||
---|---|---|
Brand Coba Europe | ||
Type Mat | ||
Material Natural Rubber | ||
Range COBArib | ||
Quantity Per Package 1 | ||
Colour Black | ||
Product Format Roll | ||
Thickness 6mm | ||
Length 5m | ||
Width 0.9m | ||
Related links
- Coba Europe Black Anti-Slip Flooring Natural Rubber Mat 5m x 0.9m x 3mm
- Coba Europe Black Anti-Slip Flooring Natural Rubber Mat, Ribbed...
- Coba Europe Black Anti-Slip Flooring Natural Rubber Mat 5m x 1.2m x 6mm
- Coba Europe Black Anti-Slip Flooring Natural Rubber Mat 5m x 1.2m x 3mm
- Coba Europe Black Anti-Slip Natural Rubber Mat, Wide Fluted Ribs...
- Coba Europe Black Anti-Slip PVC Mat, Cross Ribbed Finish 5m x 0.9m x 12mm
- Coba Europe Blue Anti-Slip PVC Mat, Cross Ribbed Finish 5m x 0.9m x 12mm
- Coba Europe Red Anti-Slip PVC Mat, Cross Ribbed Finish 5m x 0.9m x 12mm